Leuze Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0 → 5 m Detection Range IO-LINK
- RS Stock No.:
- 616-385
- Mfr. Part No.:
- HT110L1.3/L6T-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£405.30
(exc. VAT)
£486.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.30 |
*price indicative
- RS Stock No.:
- 616-385
- Mfr. Part No.:
- HT110L1.3/L6T-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 0 → 5 m | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 0 → 5 m | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The Leuze Series 110 Diffuse Sensor with Background Suppression is engineered for precise object detection in industrial automation applications, particularly in compartment fine positioning, danger zone guarding, and push-through protection in pallet warehouses. Utilizing the diffuse reflection principle with background suppression, this sensor ensures reliable operation by distinguishing between objects and their backgrounds.
IP67 and IP69K protection rated
Protection class II
Approvals cUL US
Standards applied IEC/EN 60947-5-2
Protection class II
Approvals cUL US
Standards applied IEC/EN 60947-5-2
Related links
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.45 m Detection Range IO-LINK
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.01 → 1.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.05 → 10 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 0.65 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.65 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 1.3 m Detection Range

