Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor, 15 m Detection Range Plug and Connect
- RS Stock No.:
- 609-748
- Mfr. Part No.:
- MPFT15-4C
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£26.18
(exc. VAT)
£31.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £26.18 |
*price indicative
- RS Stock No.:
- 609-748
- Mfr. Part No.:
- MPFT15-4C
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Sensor Style | Cylindrical | |
Detection Type | Through Beam | |
Detection Range | 15 m | |
Output Type | Relay Output | |
Electrical Connection | Cable | |
Switching Mode | Relay | |
Communication Protocol | Plug and Connect | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type Relay Output | ||
Electrical Connection Cable | ||
Switching Mode Relay | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Through-beam photoelectric sensor transmitter operates using modulated infrared light at 880nm, ensuring reliable detection performance. It features an optical angle of 4 degrees and comes with a cable and connector for efficient signal transmission. The sensor is housed in a durable 12mm diameter plastic casing, making it suitable for various industrial applications.
Connection type Cable with connector
Housing type Cylindrical and smooth barrel
Housing Material Plastic
Housing type Cylindrical and smooth barrel
Housing Material Plastic