ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-546
- Mfr. Part No.:
- O6E402
- Brand:
- ifm electronic
Subtotal (1 unit)*
£75.83
(exc. VAT)
£91.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £75.83 |
*price indicative
- RS Stock No.:
- 595-546
- Mfr. Part No.:
- O6E402
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Output Type | PNP | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver is a reliable and high-performance device designed for detecting objects within a range of less than 10 metres in challenging industrial environments. This sensor operates seamlessly with voltages ranging from 10 to 30 DC, ensuring versatility in various applications, particularly within the machine tool industry. With a robust construction featuring IP 65, 67, and 68 protection ratings, the sensor is adept at withstanding dust and moisture, making it suitable for use even in harsh conditions. Enhanced with features like reverse polarity protection and adjustable range capabilities, it provides precise operations while maintaining safety standards, contributing to an efficient production process.
Operates within a broad voltage range of 10 to 30 DC for versatile application
Designed for the machine tool industry ensuring reliability in industrial settings
Adjustable range capabilities allow for tailored detection distances
Includes reverse polarity protection for optimal safety during installation
Features a short circuit protection mechanism promoting system reliability
Employs a PNP electrical design with selectable output functions for versatility
Display indicators with yellow and green LEDs offer clear operational status feedback
Constructed with stainless steel ensuring durability in challenging environments
Designed for the machine tool industry ensuring reliability in industrial settings
Adjustable range capabilities allow for tailored detection distances
Includes reverse polarity protection for optimal safety during installation
Features a short circuit protection mechanism promoting system reliability
Employs a PNP electrical design with selectable output functions for versatility
Display indicators with yellow and green LEDs offer clear operational status feedback
Constructed with stainless steel ensuring durability in challenging environments