ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.3 → 22 m Detection Range
- RS Stock No.:
- 595-517
- Mfr. Part No.:
- O4P501
- Brand:
- ifm electronic
Subtotal (1 unit)*
£142.08
(exc. VAT)
£170.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £142.08 |
*price indicative
- RS Stock No.:
- 595-517
- Mfr. Part No.:
- O4P501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Retro Reflective | |
Detection Range | 0.3 → 22 m | |
Output Type | PNP | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Cable | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.3 → 22 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor provides precise detection through innovative polarisation filter technology and a robust design. Engineered for versatility, this sensor operates efficiently within a wide voltage range of 10 to 36 V DC and features PNP output functionality for seamless integration into existing systems. Ideal for applications requiring reliable monitoring, it boasts a substantial detection range of up to 22 metres when paired with a compatible prismatic reflector. Built for durability, the sensor is rated IP 67, ensuring excellent performance even in challenging environments up to 60°C and as low as -25°C. Its compact rectangular housing allows for easy installation, making it a perfect solution for various industrial applications.
Red light laser technology enhances detection accuracy
Programmable output function allows flexibility in operation
Short circuit and overload protection ensures system safety
Detection range adjustable for tailored applications
Max light spot diameter of 660 mm facilitates expansive coverage
Unique side lens alignment enhances situational adaptability
Electronic lock feature enhances operational security
Easy installation with a durable 2 m PUR cable connection
Programmable output function allows flexibility in operation
Short circuit and overload protection ensures system safety
Detection range adjustable for tailored applications
Max light spot diameter of 660 mm facilitates expansive coverage
Unique side lens alignment enhances situational adaptability
Electronic lock feature enhances operational security
Easy installation with a durable 2 m PUR cable connection