ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-510
- Mfr. Part No.:
- O6S402
- Brand:
- ifm electronic
Subtotal (1 unit)*
£64.25
(exc. VAT)
£77.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £64.25 |
*price indicative
- RS Stock No.:
- 595-510
- Mfr. Part No.:
- O6S402
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Electrical Connection | M12 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter designed for precise detection in industrial environments, particularly suited for the machine tool industry. Its robust construction facilitates reliable performance, while the rectangular housing and IP 65, IP 67, and IP 68 protection ratings ensure durability even in challenging conditions. Operating on a voltage range of 10 to 30 VDC, this sensor emits a distinct red light with a wavelength of 633 nm, offering an effective detection range of less than 10 metres. With exceptional ambient temperature resilience and a reliable design, it guarantees outstanding longevity and operational efficiency, making it a vital component for automated processes.
Compact rectangular form factor fits seamlessly into various industrial applications
Emits stable red light for clear detection in numerous environments
Adheres to protection class III for enhanced safety and reliability
Exceptionally low current consumption optimises energy efficiency
Fitted with an impressive maximum light spot diameter of 300 mm for extensive detection area
Robust stainless steel housing provides resilience against harsh working conditions
approved according to EMC EN 60947 5 2 for assured functionality
Incorporates user friendly LED indicators for clear operational status
Convenient M12 connector for quick and secure electrical connection
Emits stable red light for clear detection in numerous environments
Adheres to protection class III for enhanced safety and reliability
Exceptionally low current consumption optimises energy efficiency
Fitted with an impressive maximum light spot diameter of 300 mm for extensive detection area
Robust stainless steel housing provides resilience against harsh working conditions
approved according to EMC EN 60947 5 2 for assured functionality
Incorporates user friendly LED indicators for clear operational status
Convenient M12 connector for quick and secure electrical connection