ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range
- RS Stock No.:
- 595-503
- Mfr. Part No.:
- O6H304
- Brand:
- ifm electronic
Subtotal (1 unit)*
£127.83
(exc. VAT)
£153.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £127.83 |
*price indicative
- RS Stock No.:
- 595-503
- Mfr. Part No.:
- O6H304
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 2 → 200 mm | |
Output Type | NPN | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 200 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression excels in precise distance detection and versatility in various applications. Designed for robustness and reliability, it operates effectively within a notable ambient temperature range of -25 to 80 degrees Celsius. With an operating voltage of 10 to 30 DC, this sensor is well-suited for both standard and complex environments. The integrated background suppression technology enables accurate sensing, even in the presence of challenging backgrounds, ensuring precise operation. Its compact, rectangular housing is made of durable stainless steel, and it is lightweight yet sturdy for various installation configurations.
Operating voltage range of 10 to 30 V DC for versatility in applications
Background suppression technology enhances detection accuracy regardless of background interference
NPN output function allows for flexible integration into existing systems
Adjustable detection range from 2 mm to 200 mm provides adaptability for different tasks
Short circuit protection ensures enhanced safety and device longevity
Compact and sturdy stainless steel housing offer durability in harsh environments
Short circuit protection with pulsed type safeguarding operational integrity
Background suppression technology enhances detection accuracy regardless of background interference
NPN output function allows for flexible integration into existing systems
Adjustable detection range from 2 mm to 200 mm provides adaptability for different tasks
Short circuit protection ensures enhanced safety and device longevity
Compact and sturdy stainless steel housing offer durability in harsh environments
Short circuit protection with pulsed type safeguarding operational integrity