ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 1 m Detection Range
- RS Stock No.:
- 595-502
- Mfr. Part No.:
- OJ5020
- Brand:
- ifm electronic
Subtotal (1 unit)*
£85.91
(exc. VAT)
£103.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £85.91 |
*price indicative
- RS Stock No.:
- 595-502
- Mfr. Part No.:
- OJ5020
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 1 m | |
Output Type | PNP | |
Electrical Connection | M8 Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 1 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam laser sensor receiver is engineered to provide reliable object detection in various applications. It operates on a red light principle and designed for robustness with its IP67 protection rating, ensuring performance in challenging environments. Ideal for detecting objects with a minimum diameter of 0.8 mm, this sensor delivers precise functionality with a programmable light-on/dark-on output mode. Its compact dimensions and lightweight form make it easy to integrate into diverse systems while maintaining high performance over a projected lifespan of 50,000 hours. With essential features such as short-circuit protection and overload protection, it stands as a reliable choice for industrial needs.
Operates within a voltage range of 10 to 30 DC for versatile installation
Uses a through beam sensor principle for enhanced detection accuracy
Offers a maximum switching frequency of 1200 Hz for rapid responses
Includes pulsed short circuit and overload protection for safety
Compact lightweight housing facilitates easy integration
Provides various LED indicators to display operational status clearly
Compatible with a range of accessories for installation convenience
Constructed from durable materials ensuring longevity in industrial settings
Uses a through beam sensor principle for enhanced detection accuracy
Offers a maximum switching frequency of 1200 Hz for rapid responses
Includes pulsed short circuit and overload protection for safety
Compact lightweight housing facilitates easy integration
Provides various LED indicators to display operational status clearly
Compatible with a range of accessories for installation convenience
Constructed from durable materials ensuring longevity in industrial settings