ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 595-484
- Mfr. Part No.:
- O6H212
- Brand:
- ifm electronic
Subtotal (1 unit)*
£88.16
(exc. VAT)
£105.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.16 |
*price indicative
- RS Stock No.:
- 595-484
- Mfr. Part No.:
- O6H212
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 200 mm | |
Output Type | PNP | |
Switching Mode | Light Switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression designed to enhance detection accuracy and reliability in various applications. This sensor utilises a rectangular housing and operates effectively within a voltage range of 10 to 30 V DC. By employing red light with a wavelength of 633 nm, it ensures precise performance under varied lighting conditions. The sensor boasts impressive switching frequencies of up to 1000 Hz, making it ideal for fast-paced environments. Additionally, its robust construction includes protection ratings of IP65 and IP67, ensuring durability in challenging conditions while providing reverse polarity protection and short-circuit protection for added reliability.
Background suppression ensures reliable object detection by minimising false triggers from background reflections
Wide operating voltage range of 10 to 30 V DC supports versatile application in different systems
Durable construction with IP 65 and IP 67 protection ratings facilitates use in harsh environments
High switching frequency of 1000 Hz accommodates fast moving applications
Short circuit protection safeguards against electrical faults enhancing longevity
Compact rectangular design facilitates easy integration into various setups
Red light sensing effectively detects objects at varying distances catering to different material types
Wide operating voltage range of 10 to 30 V DC supports versatile application in different systems
Durable construction with IP 65 and IP 67 protection ratings facilitates use in harsh environments
High switching frequency of 1000 Hz accommodates fast moving applications
Short circuit protection safeguards against electrical faults enhancing longevity
Compact rectangular design facilitates easy integration into various setups
Red light sensing effectively detects objects at varying distances catering to different material types