ifm electronic Diffuse Reflection Photoelectric Sensor, 8 mm (OKF), 8 mm (OUF), 24 mm (OOF) Detection Range
- RS Stock No.:
- 595-477
- Mfr. Part No.:
- E20507
- Brand:
- ifm electronic
Subtotal (1 unit)*
£114.16
(exc. VAT)
£136.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £114.16 |
*price indicative
- RS Stock No.:
- 595-477
- Mfr. Part No.:
- E20507
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Detection Type | Diffuse Reflection | |
Detection Range | 8 mm (OKF), 8 mm (OUF), 24 mm (OOF) | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 8 mm (OKF), 8 mm (OUF), 24 mm (OOF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed to excel in harsh industrial environments, offering unparalleled high temperature resistance and robust construction. This sensor utilises the principles of diffuse reflection to detect objects with precision, making it an indispensable tool for various applications. With a sensing head crafted from stainless steel and glass fibre material, it guarantees durability while maintaining excellent performance in aggressive chemical conditions. Its compact size, combined with an impressive detection range, enables effective sensing even in tight spaces. This product is ideal for those seeking reliability and efficiency in applications ranging from industrial automation to intricate process control.
High temperature resistance ensures reliable operation in extreme conditions
Robust design suitable for harsh industrial environments
Resistant to a wide range of aggressive chemicals for enhanced durability
Detection zone optimised for efficient sensing performance
Low weight for easy installation and reduced strain on systems
Sensing head diameter and length designed for precision in compact environments
Total length of 600 mm providing flexibility in application scenarios
Minimum bending radius of 20 mm for installation versatility
Robust design suitable for harsh industrial environments
Resistant to a wide range of aggressive chemicals for enhanced durability
Detection zone optimised for efficient sensing performance
Low weight for easy installation and reduced strain on systems
Sensing head diameter and length designed for precision in compact environments
Total length of 600 mm providing flexibility in application scenarios
Minimum bending radius of 20 mm for installation versatility