ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£130.91

(exc. VAT)

£157.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.91

*price indicative

RS Stock No.:
595-466
Mfr. Part No.:
OGH301
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Dark Switching

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor with background suppression offers a reliable solution for proximity detection in a variety of applications. Designed for both robustness and precision, this sensor operates using red light, making it particularly suitable for detecting objects at a range of up to 100 mm with optimal performance on different surfaces. With features such as reverse polarity and short-circuit protection, it ensures safe operation in diverse environments, further enhanced by its durable stainless steel housing. Whether used in industrial automation or packaging machinery, this sensor combines efficiency with high-quality standards.

Operating voltage range of 10 to 36 DC provides versatility in installation
Short circuit protection with pulsed type ensures enhanced safety during operation
Background suppression technology enables accurate object detection reducing false readings
Compact design with M18 x 1 threaded housing simplifies installation and integration
Detects a range of surfaces including white grey and black objects effectively
Light spot diameter of 9 mm allows for precise detection in tight spaces
Supplied with essential accessories such as lock nuts for ease of use
LED display provides clear visual feedback on operational status