ifm electronic Diffuse Reflection Photoelectric Sensor, 15 mm (OB50), 25 mm (OBF), 60 mm (OO50), 220 mm (OCF) Detection
- RS Stock No.:
- 595-464
- Mfr. Part No.:
- E20748
- Brand:
- ifm electronic
Subtotal (1 unit)*
£61.83
(exc. VAT)
£74.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £61.83 |
*price indicative
- RS Stock No.:
- 595-464
- Mfr. Part No.:
- E20748
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Detection Type | Diffuse Reflection | |
Detection Range | 15 mm (OB50), 25 mm (OBF), 60 mm (OO50), 220 mm (OCF) | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 15 mm (OB50), 25 mm (OBF), 60 mm (OO50), 220 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor is expertly designed for precision detection in challenging industrial environments. Engineered with a robust construction and a variety of fibre optics, this sensor boasts a high range capability offering detection zones from 15mm to an impressive 220mm. Its bendable sensing head provides flexibility in installation, while the durable materials ensure longevity and reliability. With operating temperatures spanning from -40 to 70°C, this sensor is a dependable choice for consistent performance across diverse applications. Ideal for users seeking effective solutions for non-contact detection, the sensor seamlessly integrates into operational setups, enabling enhanced monitoring capabilities.
Bendable sensing head for versatile installation options
High detection range capabilities accommodating various fibre optics
Durable construction using stainless steel and brass white bronze for enhanced longevity
Lightweight design facilitates easy handling and installation
Fibre optics tailored for specific applications allowing customised solutions
Includes essential accessories like hexagon nuts and tooth lock washers for immediate setup
Lightweight design aids in flexible mounting and positioning
High detection range capabilities accommodating various fibre optics
Durable construction using stainless steel and brass white bronze for enhanced longevity
Lightweight design facilitates easy handling and installation
Fibre optics tailored for specific applications allowing customised solutions
Includes essential accessories like hexagon nuts and tooth lock washers for immediate setup
Lightweight design aids in flexible mounting and positioning