ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0 → 2 m Detection Range
- RS Stock No.:
- 595-461
- Mfr. Part No.:
- OJ5005
- Brand:
- ifm electronic
Subtotal (1 unit)*
£128.08
(exc. VAT)
£153.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £128.08 |
*price indicative
- RS Stock No.:
- 595-461
- Mfr. Part No.:
- OJ5005
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Retro Reflective | |
Detection Range | 0 → 2 m | |
Output Type | NPN | |
Electrical Connection | M8 Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0 → 2 m | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor designed to enhance automation processes with cutting-edge detection capabilities. This robust device employs a red light wavelength of 660 nm to operate effectively in diverse environments, making it ideal for advanced manufacturing and industrial applications. Its compact rectangular housing allows for easy installation in confined spaces, while it boasts a considerable detection range of up to 2 metres with a prismatic reflector. With features like adjustable range and a reliable light-on/dark-on output function, this sensor ensures precise object detection and minimal false triggering, thus optimising operational efficiency. Enhanced with environmental protection up to IP67, the sensor promises durability even under challenging conditions, supported by a comprehensive array of integrated safety features.
Operating voltage range from 10 to 30 V DC for versatile power options
Current consumption of less than 22 mA to maximise energy efficiency
Short circuit and overload protection ensure reliable operation
Output design in NPN for compatibility with various systems
Switching frequency of 2000 Hz allows rapid detection in dynamic environments
Capable of adjusting the detection range offering flexibility in installation
Light spot diameter of 64 mm enhances detection accuracy
Robust construction with IP67 rating for resistance against dust and moisture
Current consumption of less than 22 mA to maximise energy efficiency
Short circuit and overload protection ensure reliable operation
Output design in NPN for compatibility with various systems
Switching frequency of 2000 Hz allows rapid detection in dynamic environments
Capable of adjusting the detection range offering flexibility in installation
Light spot diameter of 64 mm enhances detection accuracy
Robust construction with IP67 rating for resistance against dust and moisture