ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 300 mm
- RS Stock No.:
- 595-446
- Mfr. Part No.:
- OO5002
- Brand:
- ifm electronic
Subtotal (1 unit)*
£547.89
(exc. VAT)
£657.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £547.89 |
*price indicative
- RS Stock No.:
- 595-446
- Mfr. Part No.:
- OO5002
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection, Through Beam | |
Detection Range | 0 → 300 mm (Diffuse Reflection), 3.8 m (Through-beam) | |
Output Type | PNP | |
Electrical Connection | M16 Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0 → 300 mm (Diffuse Reflection), 3.8 m (Through-beam) | ||
Output Type PNP | ||
Electrical Connection M16 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Fibre-optic amplifier designed to enhance light detection with precision and reliability in various applications. Its rectangular housing accommodates mounting on DIN rails, making it ideal for straightforward integration into existing systems. Featuring advanced programmable functions, such as light-on/dark-on modes, this amplifier guarantees efficient operation across a broad operating voltage range of 12 to 36 V DC. With a compact design, a full graphic LCD display, and configurable parameters, this device not only simplifies set-up but also offers versatility for specific operational requirements. The amplifier is engineered to deliver optimum performance even in challenging conditions, ensuring uninterrupted functionality.
Robust rectangular housing suitable for DIN rail mounting
Programmable output functions for tailored performance
Wide operating voltage range ensures compatibility with various systems
Offers multiple parameter setting options for enhanced functionality
Built in electronic lock for added security
IP 65 protection rating ensures resilience in harsh environments
Light weight design at 521g for easy installation
Short circuit and overload protection provides reliable operation
Full graphic LCD display allows for clear readouts and settings
Flexible language selection enhances user accessibility
Adjustable detection range to suit application demands
Programmable output functions for tailored performance
Wide operating voltage range ensures compatibility with various systems
Offers multiple parameter setting options for enhanced functionality
Built in electronic lock for added security
IP 65 protection rating ensures resilience in harsh environments
Light weight design at 521g for easy installation
Short circuit and overload protection provides reliable operation
Full graphic LCD display allows for clear readouts and settings
Flexible language selection enhances user accessibility
Adjustable detection range to suit application demands