ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 595-430
- Mfr. Part No.:
- OG0028
- Brand:
- ifm electronic
Subtotal (1 unit)*
£85.58
(exc. VAT)
£102.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £85.58 |
*price indicative
- RS Stock No.:
- 595-430
- Mfr. Part No.:
- OG0028
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Barrel | |
Detection Type | Through Beam | |
Detection Range | 15 m | |
Electrical Connection | Cable | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor transmitter provides precise detection capabilities essential for automation applications. Designed with a threaded housing, this infrared light sensor operates efficiently with an electrical voltage of 20 to 250 V AC/DC. Its compact dimensions and robust construction ensure reliability in a variety of environments. With a maximum detection range of 15 metres and a light spot diameter of 2000 mm, it allows for efficient performance even at a distance. The device's IP67 protection class guarantees durability against dust and moisture, making it suitable for demanding industrial environments. Enhanced with user-friendly features such as a green LED display, this sensor simplifies monitoring while ensuring dependable operation across a wide temperature range of -25 to 80 °C.
Compact threaded design ensures easy integration into existing setups
Infrared light technology enhances detection reliability in varying conditions
Light spot dimensions of 2000 mm at a maximum range enable precise targeting
IP67 rated protection guards against dust and water ingress for outdoor use
Low current consumption of less than 5 mA promotes energy efficiency
Simple LED display facilitates real time operational monitoring
No short circuit or overload protection provides straightforward usage in low risk environments
Supplied with lock nuts for secure mounting and stability
Infrared light technology enhances detection reliability in varying conditions
Light spot dimensions of 2000 mm at a maximum range enable precise targeting
IP67 rated protection guards against dust and water ingress for outdoor use
Low current consumption of less than 5 mA promotes energy efficiency
Simple LED display facilitates real time operational monitoring
No short circuit or overload protection provides straightforward usage in low risk environments
Supplied with lock nuts for secure mounting and stability