ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.05 → 2 m Detection Range

Subtotal (1 unit)*

£129.83

(exc. VAT)

£155.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.83

*price indicative

RS Stock No.:
595-422
Mfr. Part No.:
OF5051
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Retro Reflective

Detection Range

0.05 → 2 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Retro-reflective sensor designed to enhance detection accuracy across various applications. Featuring a compact threaded housing, it utilises infrared light technology for reliable performance within a broad operating voltage range of 10 to 36 V DC. Its configurable light-on/dark-on output mode ensures versatility in integration. Furthermore, the sensor accommodates ambient conditions from -25 to 60 °C, maintaining robust functionality even in challenging environments. Equipped with comprehensive protection features and a clear display for operational status, this sensor exemplifies modern efficiency and reliability, suitable for diverse industrial needs.

Infrared light technology provides reliable detection capabilities
Threaded housing design facilitates easy installation in various settings
Wide operating voltage range of 10 to 36 V DC ensures compatibility
Robust protection class IP 65 withstands harsh environmental conditions
Includes short circuit and overload protection for added reliability
Displays switching status with three integrated LEDs for clear visibility
Light spot diameter of 140 mm ensures effective detection range
Range adjustable up to 2 metres for tailored performance
Supports a maximum switching frequency of 320 Hz for efficient operation