ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

Subtotal (1 unit)*

£151.83

(exc. VAT)

£182.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.83

*price indicative

RS Stock No.:
595-415
Mfr. Part No.:
OU5047
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

6 m

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light Switching

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor receiver designed for precise and reliable detection in various applications. Utilising infrared light, this rectangular housing sensor excels in through-beam detection, making it perfect for environments requiring robust monitoring. With an operating voltage range of 10 to 55 DC and a current consumption of only 20 mA at 24 V, it ensures energy efficiency while delivering performance. The sensor operates within an ambient temperature range of -25 to 80 °C, providing versatility in diverse conditions. Its IP67 protection rating guarantees resilience against dust and moisture, aligning with the highest industry standards for reliable functionality. This sensor is also equipped with a yellow LED for clear status indication and features a weight of just 73.5 g, making installation straightforward.

Infrared light technology for accurate detection
Compact rectangular design enables utility in limited spaces
Wide operating voltage of 10 to 55 DC for versatile applications
Energy efficient current consumption is just 20 mA at 24 V
IP67 rating for excellent protection against dust and water ingress
LED status indicator for instant visibility of operational status
Short circuit and overload protection for enhanced safety
Adjustable range of detection for tailored performance
Includes an angle bracket for simple installation