ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 200 mm Detection Range

Subtotal (1 unit)*

£208.33

(exc. VAT)

£250.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.33

*price indicative

RS Stock No.:
595-411
Mfr. Part No.:
OU5011
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 200 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Dark Switching

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor is engineered to detect objects within a range of 1 to 200 mm, making it an ideal solution for a variety of automation applications. Designed with infrared light technology, this rectangular housing sensor provides precise detection capabilities and is suitable for operation in challenging environments, offering robust protection with an IP67 rating. With a total current consumption of just 35 mA at 24 V and impressive switching frequencies of up to 160 Hz, this sensor ensures reliable performance. Additionally, its user-friendly features, including an adjustable detection zone and built-in short-circuit protection, make it a versatile choice for electro-mechanical systems requiring accurate and timely object detection.

Provides reliable infrared light detection while ensuring consistent performance
Pulsed short circuit protection enhances safety during operation
Compact dimensions enable seamless integration into tight spaces
The yellow LED display indicates the switching status for easy monitoring
Customisable range adjustment allows for tailored sensitivity depending on the application
Light spot diameter measures a maximum of 180 mm for precise area scanning
Lightweight design at 152 g facilitates simple installation and mounting