ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-398
- Mfr. Part No.:
- OJ5131
- Brand:
- ifm electronic
Subtotal (1 unit)*
£88.25
(exc. VAT)
£105.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.25 |
*price indicative
- RS Stock No.:
- 595-398
- Mfr. Part No.:
- OJ5131
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Output Type | PNP | |
Electrical Connection | M8 Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver is engineered to enhance detection efficiency in a variety of applications. With a robust rectangular housing and a high-performance PNP output design, this sensor operates seamlessly within a voltage range of 10 to 30 DC. Its advanced function principle ensures precise operation, while the ambient temperature tolerance from -25 to 60°C guarantees reliable performance in challenging environments. With an impressive switching frequency of 1200 Hz and a range of less than 10 metres, this sensor is adept at managing dynamic tasks, providing a dependable solution for automation and detection needs.
Operating voltage between 10 and 30 DC enables versatile compatibility
Current consumption is kept below 12 mA promoting energy efficiency
Short circuit and overload protection ensures durability and safety
Detection range is adjustable catering to various operational requirements
IP 67 protection rating safeguards against dust and water ingress
Electronic lock feature enhances security and prevents unauthorised access
Current consumption is kept below 12 mA promoting energy efficiency
Short circuit and overload protection ensures durability and safety
Detection range is adjustable catering to various operational requirements
IP 67 protection rating safeguards against dust and water ingress
Electronic lock feature enhances security and prevents unauthorised access