ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-391
- Mfr. Part No.:
- OJ5011
- Brand:
- ifm electronic
Subtotal (1 unit)*
£71.66
(exc. VAT)
£85.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £71.66 |
*price indicative
- RS Stock No.:
- 595-391
- Mfr. Part No.:
- OJ5011
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Electrical Connection | Cable | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter designed for precise object detection in a wide range of industrial applications. This reliable device operates on a voltage range of 10 to 30 DC, utilising red light for optimal visibility and functionality. With a detection range of less than 10 metres, it ensures high accuracy in sensing tasks and is constructed to withstand ambient temperatures from -25 to 60 degrees Celsius. Its robust design, featuring an IP67 protection rating, guarantees durability and performance in harsh environments. The rectangular housing combines functionality with an ergonomic design, making it an essential component for automated systems across various industries.
Low current consumption of less than 19 mA for energy efficiency
Red light type enhances visibility in detection tasks
Protection class III ensures user safety
Reverse polarity protection for added reliability
Detection zone with a maximum light spot diameter of 1000 mm for broad sensing capacity
Durable IP 67 rating for effective protection against dust and water
Light spot dimensions calculated for maximum range for precise measurement
Internal display features a green LED for operational status indication
Comes complete with necessary accessories for easy setup
Red light type enhances visibility in detection tasks
Protection class III ensures user safety
Reverse polarity protection for added reliability
Detection zone with a maximum light spot diameter of 1000 mm for broad sensing capacity
Durable IP 67 rating for effective protection against dust and water
Light spot dimensions calculated for maximum range for precise measurement
Internal display features a green LED for operational status indication
Comes complete with necessary accessories for easy setup