ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.03 → 1 m Detection Range
- RS Stock No.:
- 595-380
- Mfr. Part No.:
- O7P203
- Brand:
- ifm electronic
Subtotal (1 unit)*
£94.66
(exc. VAT)
£113.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £94.66 |
*price indicative
- RS Stock No.:
- 595-380
- Mfr. Part No.:
- O7P203
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Retro Reflective | |
Detection Range | 0.03 → 1 m | |
Output Type | NPN | |
Switching Mode | Light Switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.03 → 1 m | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor designed to enhance detection capabilities in various applications by utilising advanced optical technology. Featuring a robust design, it excels in environments with varying lighting conditions, ensuring reliable performance. The sensor operates effectively within a comprehensive range of 0.03 to 1 metre, making it ideal for precisely detecting objects while providing a light-on mode output. With its polarisation filter and generous operating voltage range, the sensor is versatile enough to meet various industrial needs, contributing to improved efficiency and operational accuracy.
IP 65 protection ensures durability in harsh environments
NPN output type provides light on mode functionality
Short circuit protection enhances operational safety
Light spot diameter of 55 mm for effective detection at maximum range
Pulsed short circuit protection for reliable long term use
Highlighted by an LED display for immediate status indication
NPN output type provides light on mode functionality
Short circuit protection enhances operational safety
Light spot diameter of 55 mm for effective detection at maximum range
Pulsed short circuit protection for reliable long term use
Highlighted by an LED display for immediate status indication