ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 3 → 100 mm Detection Range
- RS Stock No.:
- 595-379
- Mfr. Part No.:
- O7H205
- Brand:
- ifm electronic
Subtotal (1 unit)*
£108.91
(exc. VAT)
£130.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £108.91 |
*price indicative
- RS Stock No.:
- 595-379
- Mfr. Part No.:
- O7H205
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 3 → 100 mm | |
Output Type | PNP | |
Switching Mode | Dark Switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 3 → 100 mm | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered for precision detection in industrial applications. Offering a reliable operating voltage range of 10 to 30 V DC, it ensures consistent performance while protecting against reverse polarity. This rectangular sensor excels in capturing signals with its robust PNP output function, featuring dark-on mode for enhanced versatility. With a maximum detection range of 100 mm, it operates efficiently across varying surface colours, adapting seamlessly to both bright and dark objects. The lightweight design and IP 65 protection make it suitable for diverse environments, ensuring durability and long-term functionality. The user-friendly LED display provides instant status updates, making it an essential tool for automation and control systems.
Equipped with background suppression for accurate object detection
Max detection range of 100 mm suitable for various applications
Robust PNP output function in dark on mode for adaptability
Operating voltage between 10 to 30 V DC ensuring flexibility
IP 65 protection class for reliable performance in harsh environments
Built in reverse polarity protection enhances user safety
LED display for easy monitoring of operational status
Compact rectangular housing for easy installation in tight spaces
Max detection range of 100 mm suitable for various applications
Robust PNP output function in dark on mode for adaptability
Operating voltage between 10 to 30 V DC ensuring flexibility
IP 65 protection class for reliable performance in harsh environments
Built in reverse polarity protection enhances user safety
LED display for easy monitoring of operational status
Compact rectangular housing for easy installation in tight spaces