ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-373
- Mfr. Part No.:
- O6T304
- Brand:
- ifm electronic
Subtotal (1 unit)*
£111.16
(exc. VAT)
£133.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £111.16 |
*price indicative
- RS Stock No.:
- 595-373
- Mfr. Part No.:
- O6T304
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 5 → 500 mm | |
Output Type | NPN | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor offers precise detection with a measuring range from 5 to 500 mm, making it ideal for various applications where reliable non-contact performance is required. Engineered with a durable rectangular housing, this robust sensor excels in demanding environments, with an impressive ambient temperature range of -25 to 80 degrees Celsius. Its operational features are complemented by reverse polarity protection and selectable output functions, ensuring versatility and reliability in operations. The innovative design integrates a stainless steel housing with enhanced sealing properties, allowing for IP 65, IP 67, IP 68, and IP 69K ratings, thus guaranteeing protection against moisture and dust. With a negligible weight of 80.9 grams, this sensor is not only compact but also easy to integrate into existing systems, offering a reliable solution for efficient monitoring and control.
Compact design with a rectangular housing facilitates easy integration into various systems
High switching frequency of 1000 Hz ensures quick response times for fast paced applications
Short circuit protection enhances the longevity and reliability of the sensor in demanding settings
The red light wavelength of 633 nm ensures efficient performance and optimal sensitivity
Pulsed short circuit protection adds a layer of safety and reliability in electrical operations
Manufactured using high quality materials including stainless steel and EPDM for enhanced durability
High switching frequency of 1000 Hz ensures quick response times for fast paced applications
Short circuit protection enhances the longevity and reliability of the sensor in demanding settings
The red light wavelength of 633 nm ensures efficient performance and optimal sensitivity
Pulsed short circuit protection adds a layer of safety and reliability in electrical operations
Manufactured using high quality materials including stainless steel and EPDM for enhanced durability