ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£138.99

(exc. VAT)

£166.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.99

*price indicative

RS Stock No.:
595-321
Mfr. Part No.:
OGH306
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

100 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor with background suppression designed for precise object detection in a variety of applications. Featuring an operating voltage range of 10 to 36 DC, this sensor is adept at identifying objects with differing colours and surfaces, ensuring reliable readings even on challenging backgrounds. Its robust construction includes a stainless steel housing and multiple protection classes IP 65, IP 67, IP 68, IP 69K, making it ideal for harsh environments. With a compact design and a maximum light spot diameter of 9 mm, this sensor delivers high performance in a lightweight form, facilitating easy integration into existing systems while maintaining durability and efficiency under varying conditions.

Background suppression allows for accurate detection regardless of surface reflectivity
Light on mode output function ensures straightforward integration into control systems
Short circuit and overload protection enhance reliability and long service life
PNP electrical design simplifies wiring and connection processes
Compact threaded housing enables flexible installation in tight spaces
Cable length of 6 m provides ample reach for versatile installation options
Robust stainless steel housing is resistant to environmental factors and wear
LED display indicates operational status clearly for easy monitoring