ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0 → 180 mm Detection Range IO-LINK

Subtotal (1 unit)*

£81.66

(exc. VAT)

£97.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.66

*price indicative

RS Stock No.:
595-300
Mfr. Part No.:
O8T202
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

0 → 180 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor offers precise distance detection for a variety of applications. Designed for use with red light technology, this sensor excels in environments where reliable object detection is critical. Its rectangular housing ensures easy integration into existing setups, while a robust IP 65/IP 67 protection rating guarantees dependable performance in challenging conditions. The sensor operates within a voltage range of 10 to 30 V DC, ensuring compatibility with various systems. With its advanced IO-Link communication interface, users benefit from enhanced diagnostics and flexible process integration, making it a versatile choice for industrial automation needs.

Compact rectangular design fits seamlessly into existing configurations
Red light functionality provides reliable performance for diffuse reflection sensing
IO Link interface supports smart sensor profiles for improved diagnostics and identification
Wide operating voltage range of 10 to 30 V DC ensures broad compatibility
High protection class allows for use in demanding environments
Short circuit protection and pulsed short circuit type enhance operational reliability
Detection zone ranges from 0 to 180 mm ideal for various detection tasks
Robust construction features ABS housing and stainless steel for durability
Fast response time with a switching frequency of up to 1000 Hz improves processing speed