ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 50 mm Detection Range
- RS Stock No.:
- 595-296
- Mfr. Part No.:
- O8H217
- Brand:
- ifm electronic
Subtotal (1 unit)*
£96.41
(exc. VAT)
£115.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £96.41 |
*price indicative
- RS Stock No.:
- 595-296
- Mfr. Part No.:
- O8H217
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 1 → 50 mm | |
Output Type | NPN | |
Switching Mode | Light Switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 50 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression is expertly designed to detect the presence of objects with precision while significantly reducing interference from background elements. Featuring a robust rectangular housing, this sensor operates effectively in challenging environments, with an ambient temperature range of -25 to 60 degrees Celsius. It employs red light with a wave length of 633 nm to optimise detection capabilities, making it suitable for a variety of applications where accurate sensing is paramount. With a maximum switching frequency of 1000 Hz and built-in reverse polarity protection, it ensures reliability and efficiency in everyday operations.
Excellent background suppression technology for precise detection
Robust construction with IP 65 and IP 67 protection ratings to withstand harsh conditions
Short circuit and overcurrent protection to enhance durability
Integrated design with LED indicators for real time status monitoring
Wide detection range of 1 to 50 mm based on object type ensuring adaptability
MTTF of 757 years reflecting high reliability and low maintenance needs
Manufactured from quality materials including ABS and stainless steel ensuring longevity
Robust construction with IP 65 and IP 67 protection ratings to withstand harsh conditions
Short circuit and overcurrent protection to enhance durability
Integrated design with LED indicators for real time status monitoring
Wide detection range of 1 to 50 mm based on object type ensuring adaptability
MTTF of 757 years reflecting high reliability and low maintenance needs
Manufactured from quality materials including ABS and stainless steel ensuring longevity