ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range

Subtotal (1 unit)*

£50.16

(exc. VAT)

£60.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.16

*price indicative

RS Stock No.:
595-289
Mfr. Part No.:
O6E216
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

15 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Through-beam sensor receiver designed to offer precise object detection through its innovative infrared light technology. Tailored for versatility in various applications, this rectangular sensor operates under a wide voltage range of 10 to 30 VDC, ensuring compatibility with diverse systems. With a robust housing that meets IP 65 and IP 67 protection standards, it thrives in challenging environments, maintaining functionality in temperatures from -25 to 60°C. The sensor supports NPN output with selectable light-on/dark-on modes, establishing reliability in output management. Its compact dimensions enhance ease of integration into existing setups, making it an ideal choice for efficient automation solutions.

Infrared light technology ensures dependable object detection
Wide operating voltage range of 10 to 30 VDC accommodates various systems
Robust IP 65 and IP 67 ratings provide protection against dust and water
Compact size allows easy installation in tight spaces
Short circuit protection delivers enhanced safety during operation
Adjustable detection range of under 15 m optimises performance for different applications
Dual display with yellow LED for switching status and green LED for operation provides immediate visual feedback