ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-288
- Mfr. Part No.:
- O6E207
- Brand:
- ifm electronic
Subtotal (1 unit)*
£50.16
(exc. VAT)
£60.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.16 |
*price indicative
- RS Stock No.:
- 595-288
- Mfr. Part No.:
- O6E207
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Output Type | NPN | |
Switching Mode | Light / Dark switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed to deliver reliable and efficient detection capabilities in a variety of applications. This rectangular sensor boasts a robust construction and operates within a wide voltage range of 10 to 30 DC, ensuring versatility. With features such as an adjustable detection range of up to 10 metres and a choice between light-on and dark-on operating modes, this sensor meets the demands of modern automation tasks. Its IP 65 and IP 67 protection ratings enable it to perform seamlessly in challenging environments, making it ideal for use in industrial settings. Enhanced by features like short-circuit protection and a compact design, this sensor provides outstanding performance and longevity, ensuring peace of mind in your operational processes.
Offers a detection range of up to 10 metres with adjustable settings for tailored performance
Features NPN electrical design for compatibility with a variety of systems
Light on and dark on output function modes allow for adaptable usage in different environments
Operates with a high switching frequency of 1000 Hz for precise detection
Short circuit protection enhances safety and reliability during operation
Fitted with LED indicators for easy monitoring of operational status
Sealed to IP 65 and IP 67 standards ensuring resistance to dust and moisture
Constructed from high quality materials like ABS and PPSU for longevity
Features NPN electrical design for compatibility with a variety of systems
Light on and dark on output function modes allow for adaptable usage in different environments
Operates with a high switching frequency of 1000 Hz for precise detection
Short circuit protection enhances safety and reliability during operation
Fitted with LED indicators for easy monitoring of operational status
Sealed to IP 65 and IP 67 standards ensuring resistance to dust and moisture
Constructed from high quality materials like ABS and PPSU for longevity