ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-286
- Mfr. Part No.:
- O6E200
- Brand:
- ifm electronic
Subtotal (1 unit)*
£50.16
(exc. VAT)
£60.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.16 |
*price indicative
- RS Stock No.:
- 595-286
- Mfr. Part No.:
- O6E200
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Output Type | PNP | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver is engineered for precision in automation applications. This device employs a red light wavelength of 633 nm to detect objects within a range of up to 10 meters, ensuring reliable performance in various environments. Featuring an adjustable detection zone, this sensor adapts seamlessly to your operational needs, while its rectangular housing provides robust protection, making it suitable for conditions ranging from -25 to 60°C. Built with a focus on durability, the sensor boasts IP 65 and IP 67 ratings to withstand dust and moisture, ensuring dependable operation even in harsh settings. It supports multiple output functions, making it a versatile choice for enhancing process reliability.
Operates within a wide voltage range of 10 to 30 DC ensuring compatibility with various systems
Current consumption of only 7 mA at 24 V promotes energy efficiency
Short circuit protection enhances safety and device longevity
Boasts a switching frequency of 1000 Hz for rapid response to detection
Lightweight design simplifies installation and integration
Employs durable materials such as ABS and PPSU ensuring long term reliability
Equipped with clear LED indicators for easy operational status monitoring
Features a 2 m PUR cable with colour coded cores for straightforward electrical connections
Complies with EMC EN 60947 5 2 standards guaranteeing superior electromagnetic compatibility
Current consumption of only 7 mA at 24 V promotes energy efficiency
Short circuit protection enhances safety and device longevity
Boasts a switching frequency of 1000 Hz for rapid response to detection
Lightweight design simplifies installation and integration
Employs durable materials such as ABS and PPSU ensuring long term reliability
Equipped with clear LED indicators for easy operational status monitoring
Features a 2 m PUR cable with colour coded cores for straightforward electrical connections
Complies with EMC EN 60947 5 2 standards guaranteeing superior electromagnetic compatibility