ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 25 m Detection Range
- RS Stock No.:
- 595-285
- Mfr. Part No.:
- O5S501
- Brand:
- ifm electronic
Subtotal (1 unit)*
£104.33
(exc. VAT)
£125.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £104.33 |
*price indicative
- RS Stock No.:
- 595-285
- Mfr. Part No.:
- O5S501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 25 m | |
Electrical Connection | Cable | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 25 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor transmitter offers exceptional detection capabilities, designed specifically for versatile applications. This innovative rectangular sensor operates efficiently under an operating voltage of 10 to 36 DC, delivering reliable performance even in challenging environments. With a maximum range of 25 metres, this device is perfect for distance monitoring and control, providing accurate and timely response. Its robust IP67 protection ensures durability against dust and water ingress, making it ideal for factory settings and outdoor uses alike. Additionally, its compact design and lightweight profile of 140 grams facilitate easy installation and integration into existing systems.
Operates efficiently within a voltage range of 10 to 36 DC
Maximum range of 25 metres allows extensive monitoring capabilities
IP67 protection class ensures superior resistance against dust and moisture
Light spot diameter of up to 625 mm enhances detection precision
Features a green LED display for clear visual status indication
Robust housing made from high quality PA and stainless steel for lasting durability
Reverse polarity protection safeguards against installation errors
Comes with a 2 metre PUR cable for flexible connectivity
Maximum range of 25 metres allows extensive monitoring capabilities
IP67 protection class ensures superior resistance against dust and moisture
Light spot diameter of up to 625 mm enhances detection precision
Features a green LED display for clear visual status indication
Robust housing made from high quality PA and stainless steel for lasting durability
Reverse polarity protection safeguards against installation errors
Comes with a 2 metre PUR cable for flexible connectivity