ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 50 → 1800 mm Detection Range

Subtotal (1 unit)*

£170.99

(exc. VAT)

£205.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.99

*price indicative

RS Stock No.:
595-281
Mfr. Part No.:
O5H504
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

50 → 1800 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor with background suppression designed to enhance detection accuracy in various applications. This innovative sensor employs red light technology to effectively discern objects against complex backgrounds, ensuring precise readings even within challenging environments. With capabilities tailored for a range of surfaces, including black, grey, and white objects, it guarantees reliable performance whether mounted on machinery or integrated into automated systems. The durable construction with IP67 protection ensures resilience against harsh conditions, making it an ideal choice for both indoor and outdoor settings. This sensor not only meets technical demands but also simplifies user interaction through programmable features and built-in safeguards.

Offers a range detection capability of 50 to 1800 mm optimising versatility in various settings
Utilises background suppression technology to minimise interference from extraneous objects
Features a teach function to adapt sensitivity to specific operational needs
Includes short circuit and overload protection ensuring operational safety
Equipped with a robust housing rated at IP67 for protection against dust and water ingress
Boasts a low current consumption of just 25 mA enhancing energy efficiency
Offers a maximum switching frequency of 1000 Hz for swift response times
Facilitates a straightforward installation with M12 connector compatibility