ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.075 → 10 m Detection Range
- RS Stock No.:
- 595-246
- Mfr. Part No.:
- O5P502
- Brand:
- ifm electronic
Subtotal (1 unit)*
£130.83
(exc. VAT)
£157.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £130.83 |
*price indicative
- RS Stock No.:
- 595-246
- Mfr. Part No.:
- O5P502
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Retro Reflective | |
Detection Range | 0.075 → 10 m | |
Output Type | NPN | |
Electrical Connection | M12 Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.075 → 10 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Retro-reflective sensor designed to enhance detection accuracy in various industrial applications. Offering a robust operating voltage range of 10 to 36 DC, this sensor efficiently consumes just 20 mA of current while featuring a polarisation filter for reliable performance. Built within an IP67 rated housing, the sensor withstands harsh environments, making it ideal for diverse settings. With programmable light-on/dark-on modes, users can adapt the sensor to specific operational needs. Its exceptional 10-metre detection range, coupled with a maximum switching frequency of 2000 Hz, ensures prompt response times for reliable automation.
Optimised for rectangular applications ensuring versatility in installation
Advanced red light technology promotes precise object detection
Incorporates short circuit and overload protection for enhanced safety
Equipped with a teach function for user friendly programming
Light spot dimensions facilitate accurate sensing at maximum range
Features a robust stainless steel bezel for added durability
Includes an electronic lock for improved security during operation
Meets EMC EN 60947 5 2 standards for reliable performance
Offers a side lens alignment for flexibility in installation options
Advanced red light technology promotes precise object detection
Incorporates short circuit and overload protection for enhanced safety
Equipped with a teach function for user friendly programming
Light spot dimensions facilitate accurate sensing at maximum range
Features a robust stainless steel bezel for added durability
Includes an electronic lock for improved security during operation
Meets EMC EN 60947 5 2 standards for reliable performance
Offers a side lens alignment for flexibility in installation options