ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-245
- Mfr. Part No.:
- O6E304
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.41
(exc. VAT)
£94.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £78.41 |
*price indicative
- RS Stock No.:
- 595-245
- Mfr. Part No.:
- O6E304
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Output Type | NPN | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver is engineered to provide reliable detection in diverse applications. This model stands out with its rectangular housing and robust red light functionality, making it a formidable option for environments where precision is paramount. With an operating voltage range of 10 to 30 V DC and a current consumption of only 7 mA, the sensor designed for efficient and effective operation. It boasts a significant adjustable range of under 10 metres, ensuring versatility in various settings. The device incorporates NPN output design with a selectable light-on/dark-on mode, enhancing its adaptability to user preferences. Additionally, the sensor's strong construction adheres to IP 65, IP 67, IP 68, and IP 69K protection ratings, making it suitable for challenging operational conditions.
Rectangular housing allows for easy integration into existing setups
Utilises red light for reliable detection over a versatile range
Operating voltage between 10 and 30 V DC ensures compatibility with multiple systems
Low current consumption enhances energy efficiency and reduces operational costs
Pulsed short circuit protection offers sustained operational safety
Displays clear operational status with yellow and green LEDs
Adjustable detection range under 10 m tailors performance to specific needs
Tested to meet EMC EN 60947 5 2 standards for electromagnetic compatibility
Constructed with high quality materials including stainless steel and EPDM sealing for durability
Utilises red light for reliable detection over a versatile range
Operating voltage between 10 and 30 V DC ensures compatibility with multiple systems
Low current consumption enhances energy efficiency and reduces operational costs
Pulsed short circuit protection offers sustained operational safety
Displays clear operational status with yellow and green LEDs
Adjustable detection range under 10 m tailors performance to specific needs
Tested to meet EMC EN 60947 5 2 standards for electromagnetic compatibility
Constructed with high quality materials including stainless steel and EPDM sealing for durability