ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 600 mm Detection Range
- RS Stock No.:
- 595-238
- Mfr. Part No.:
- O6T216
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.75
(exc. VAT)
£94.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £78.75 |
*price indicative
- RS Stock No.:
- 595-238
- Mfr. Part No.:
- O6T216
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 5 → 600 mm | |
Output Type | NPN | |
Switching Mode | Light / Dark switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 600 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed for precise distance measurement and reliable object detection across a range of applications. Utilising infrared light technology, this sensor ensures outstanding performance in detecting objects from 5 mm to 600 mm away, adjusting seamlessly for varying conditions. Engineered with a robust rectangular housing, the device is built to withstand harsh environments thanks to its IP 65 and IP 67 protection ratings, making it suitable for both indoor and outdoor use. With a compact design that includes an easier installation process via its M8 connector, this sensor is ideal for manufacturers and system integrators seeking a versatile and powerful solution for automation tasks.
Operates effectively within a voltage range of 10 to 30 DC
Boasts short circuit protection enhancing reliability in various situations
Adjustable detection range allows for precise functionality tailored to specific tasks
Includes pulsed short circuit protection for improved safety
Built with a robust ABS and PPSU housing to resist mechanical stress
Equipped with two status LEDs for easy operational monitoring
Achieves a maximum switching frequency of 1000 Hz for rapid response
Demonstrates an extended MTTF of 898 years ensuring long term viability
Light spot dimensions are optimised for maximum range at 24 mm diameter
Boasts short circuit protection enhancing reliability in various situations
Adjustable detection range allows for precise functionality tailored to specific tasks
Includes pulsed short circuit protection for improved safety
Built with a robust ABS and PPSU housing to resist mechanical stress
Equipped with two status LEDs for easy operational monitoring
Achieves a maximum switching frequency of 1000 Hz for rapid response
Demonstrates an extended MTTF of 898 years ensuring long term viability
Light spot dimensions are optimised for maximum range at 24 mm diameter