ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.075 → 8 m Detection Range IO-LINK
- RS Stock No.:
- 595-237
- Mfr. Part No.:
- O6P703
- Brand:
- ifm electronic
Subtotal (1 unit)*
£162.49
(exc. VAT)
£194.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £162.49 |
*price indicative
- RS Stock No.:
- 595-237
- Mfr. Part No.:
- O6P703
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Retro Reflective | |
Detection Range | 0.075 → 8 m | |
Output Type | NPN | |
Electrical Connection | Cable | |
Switching Mode | Light / Dark switching | |
Communication Protocol | IO-LINK | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.075 → 8 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor offers precise detection capabilities, making it ideal for various applications. This innovative sensor operates under the retro-reflective principle, featuring a red light type for enhanced visibility. With a robust operating voltage range of 10 to 30 DC and a current consumption of just 15 mA at 24 V, it ensures efficient performance. Designed for durability, it boasts an IP 65 and IP 67 protection rating, ensuring reliable use in challenging environments. This sensor supports IO-Link communication for easy integration and offers a switching frequency of 1000 Hz, providing rapid and accurate responses for your automation needs. Its compact dimensions and lightweight design facilitate simple installation while maintaining high functionality.
Robust IP 65 and IP 67 ratings for enhanced durability in harsh environments
Retro reflective detection principle for reliable performance
Operational voltage range of 10 to 30 DC for versatile application
Low current consumption of 15 mA at 24 V ensures energy efficiency
Supports IO Link communication for seamless integration into automation systems
High switching frequency of 1000 Hz allows rapid detection and response
Compact and lightweight design facilitates easy installation in various setups
Laser protection class 1 ensures safe usage in sensitive environments
Retro reflective detection principle for reliable performance
Operational voltage range of 10 to 30 DC for versatile application
Low current consumption of 15 mA at 24 V ensures energy efficiency
Supports IO Link communication for seamless integration into automation systems
High switching frequency of 1000 Hz allows rapid detection and response
Compact and lightweight design facilitates easy installation in various setups
Laser protection class 1 ensures safe usage in sensitive environments