ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range IO-LINK
- RS Stock No.:
- 595-200
- Mfr. Part No.:
- OGH280
- Brand:
- ifm electronic
Subtotal (1 unit)*
£117.33
(exc. VAT)
£140.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £117.33 |
*price indicative
- RS Stock No.:
- 595-200
- Mfr. Part No.:
- OGH280
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 100 mm | |
Output Type | PNP | |
Switching Mode | Light Switching | |
Electrical Connection | M12 Connector | |
Communication Protocol | IO-LINK | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor with background suppression is engineered for accurate detection in a variety of applications. This sensor utilises red light for reliable operation, featuring a rectangular housing with an M18 thread. Ideal for environments requiring precise proximity detection, it excels in applications where background interference is a concern. Its effective background suppression technology enables optimal performance even on complex surfaces, making it a versatile choice for industrial automation and process control. With a wide operating voltage range and robust protection class, this sensor designed to thrive in demanding conditions.
Offers a detection range of less than 100 mm ensuring precise distance measurements
Equipped with background suppression capabilities for reliable performance against various surface types
Dual LED indicators provide clear visual feedback on operational status
Supports IO Link communication for enhanced connectivity and monitoring
Complies with EMC standards for reliable operation in electrically noisy environments
Constructed with durable materials like diecast zinc and PEI to ensure longevity and robustness
Features short circuit protection to safeguard against electrical faults
Light spot dimensions refer to a maximum range ensuring optimal performance during operation
Equipped with background suppression capabilities for reliable performance against various surface types
Dual LED indicators provide clear visual feedback on operational status
Supports IO Link communication for enhanced connectivity and monitoring
Complies with EMC standards for reliable operation in electrically noisy environments
Constructed with durable materials like diecast zinc and PEI to ensure longevity and robustness
Features short circuit protection to safeguard against electrical faults
Light spot dimensions refer to a maximum range ensuring optimal performance during operation