ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 595-194
- Mfr. Part No.:
- OGH304
- Brand:
- ifm electronic
Subtotal (1 unit)*
£130.91
(exc. VAT)
£157.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £130.91 |
*price indicative
- RS Stock No.:
- 595-194
- Mfr. Part No.:
- OGH304
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Barrel | |
Detection Type | Diffuse Reflection | |
Detection Range | 300 mm | |
Output Type | PNP | |
Switching Mode | Light Switching | |
Electrical Connection | M12 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor with background suppression expertly detects objects within a specified range, ensuring accurate measurements regardless of the surface characteristics. Designed to provide reliable performance, this sensor operates on a 10 to 36 DC voltage, making it versatile for various applications. Its PNP output function is tailored for light-on mode, enabling seamless integration in automation systems, while features like reverse polarity protection and overload safeguards enhance its durability in demanding environments. With an ambient temperature tolerance from -25 to 80 degrees Celsius and a robust IP65 to IP69K protection rating, this sensor is ideal for use in challenging conditions.
Special feature of background suppression ensures precise detection reducing false readings caused by reflective surfaces
Wide operating voltage range of 10 to 36 DC accommodates various setups enhancing compatibility
PNP output design operates in light on mode streamlining integration with existing control systems
Short circuit and overload protections offer added reliability mitigating risks in operational environments
Robust stainless steel housing combined with EPDM sealing ensures longevity and withstands harsh environments
LED display indicates switching status clearly for easy monitoring and system checks
Wide operating voltage range of 10 to 36 DC accommodates various setups enhancing compatibility
PNP output design operates in light on mode streamlining integration with existing control systems
Short circuit and overload protections offer added reliability mitigating risks in operational environments
Robust stainless steel housing combined with EPDM sealing ensures longevity and withstands harsh environments
LED display indicates switching status clearly for easy monitoring and system checks