ifm electronic Through Beam Photoelectric Sensor, 1200 mm (OB50), 2000 mm (OBF), 3800 mm (OO50), 4000 mm (OCF)
- RS Stock No.:
- 595-187
- Mfr. Part No.:
- E20752
- Brand:
- ifm electronic
Subtotal (1 unit)*
£64.83
(exc. VAT)
£77.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £64.83 |
*price indicative
- RS Stock No.:
- 595-187
- Mfr. Part No.:
- E20752
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Detection Type | Through Beam | |
Detection Range | 1200 mm (OB50), 2000 mm (OBF), 3800 mm (OO50), 4000 mm (OCF) | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 1200 mm (OB50), 2000 mm (OBF), 3800 mm (OO50), 4000 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is expertly designed for use in industrial environments, offering reliable detection through its advanced through-beam sensing technology. This sensor features a robust construction with a straight sensing head and is suited for a variety of applications thanks to its impressive detection range. With superior performance across different environmental conditions, it ensures dependable operation in temperatures ranging from -40°C to 70°C. Whether in unique configurations or standard setups, this sensor provides highly effective solutions tailored to specific detection needs. Its adaptable design makes it an essential choice for enhancing operational efficiency in demanding settings.
Robust design for enhanced durability in industrial applications
Straight sensing head version optimises installation versatility
Wide detection range with fibre optics ensures reliability in various tasks
Compatible with multiple fibre optic types offering flexible configurations
Includes essential accessories like hexagon nuts and lock washers for secure mounting
Optional cutter for fibre optics enhances usability for custom installations
Straight sensing head version optimises installation versatility
Wide detection range with fibre optics ensures reliability in various tasks
Compatible with multiple fibre optic types offering flexible configurations
Includes essential accessories like hexagon nuts and lock washers for secure mounting
Optional cutter for fibre optics enhances usability for custom installations