ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK

Subtotal (1 unit)*

£93.16

(exc. VAT)

£111.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.16

*price indicative

RS Stock No.:
595-177
Mfr. Part No.:
OGE382
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

15 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor receiver designed for reliable object detection across various applications. This advanced sensor utilises red light to deliver stable performance, housed in a robust rectangular design with an M18 thread. Operating on a voltage range of 10-30 DC, it ensures energy efficiency and consistent output. The device employs a dark-on mode with NPN output, achieving a remarkable switching frequency, ideal for dynamic environments. With comprehensive protection features including short-circuit and overload protection, along with an impressive ambient temperature range, this sensor provides durability and precision in challenging conditions, making it a versatile choice for industrial automation.

Designed for through beam sensing applications offering reliable object detection
Features NPN output function in dark on mode for versatile operation
Achieves a high switching frequency of 1000 Hz for dynamic detection scenarios
Incorporates short circuit and overload protection to enhance operational safety
IO Link communication for streamlined integration and device management
Includes application specific functions like operating hours and switching cycles counters