ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0.4 m

Subtotal (1 unit)*

£684.81

(exc. VAT)

£821.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£684.81

*price indicative

RS Stock No.:
595-158
Mfr. Part No.:
OO5007
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection, Through Beam

Detection Range

0.4 m (Through-beam), 0 → 200 mm (Diffuse Reflection)

Output Type

PNP

Electrical Connection

M16 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The ifm electronic Fibre-optic amplifier is an advanced device designed for precise light control in various applications. This versatile amplifier supports a wide operating voltage range of 12 to 36 DC and provides reliable performance with features such as programmable light-on/dark-on modes. Its robust design includes a rectangular housing, ideal for easy mounting on DIN rails. The amplifier ensures optimal functionality with built-in short-circuit and overload protections, making it a dependable choice for industrial environments. Furthermore, the device boasts enhanced detection capabilities and multiple parameter setting options for tailored operation, ensuring it meets diverse user needs effortlessly.

Wide operating voltage range of 12 to 36 DC for versatile applications
Built in short circuit and overload protections ensure device safety
Compact rectangular housing ideal for DIN rail mounting
Fast switching frequency of up to 800 Hz for high performance
Adjustable detection range for both through beam and diffuse reflection sensors
Electronic lock feature provides enhanced security
Robust construction with IP65 rating ensuring durability
Lightweight design at 595g for easier installation