ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 4 → 200 mm Detection Range
- RS Stock No.:
- 595-152
- Mfr. Part No.:
- OT5001
- Brand:
- ifm electronic
Subtotal (1 unit)*
£251.41
(exc. VAT)
£301.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £251.41 |
*price indicative
- RS Stock No.:
- 595-152
- Mfr. Part No.:
- OT5001
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 4 → 200 mm | |
Output Type | PNP | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Cable | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 4 → 200 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor designed to accurately detect objects using infrared light technology. Tailored for various applications, it operates within a wide voltage range of 10 to 55 DC, ensuring compatibility with different systems. Featuring a robust rectangular housing and an adjustable detection zone from 4 to 200 mm, this sensor provides optimal flexibility. Its adaptive features, such as programmable output functions and short-circuit protection, make it a reliable choice for enhancing automation processes and improving operational efficiency in diverse environments.
Operating voltage range of 10 to 55 DC for versatile compatibility
Infrared light detection ensures high accuracy in object recognition
Adjustable range from 4 mm to 200 mm allows for tailored configurations
Programmable output functions support both light on and dark on modes
Short circuit and overload protection enhance operational reliability
Fast switching frequency of 150 Hz for responsive performance
IP 67 protection rating guarantees durability in harsh environments
Clear LED indicators for easy monitoring of operational status
Includes essential accessories such as angle brackets and screwdrivers
Infrared light detection ensures high accuracy in object recognition
Adjustable range from 4 mm to 200 mm allows for tailored configurations
Programmable output functions support both light on and dark on modes
Short circuit and overload protection enhance operational reliability
Fast switching frequency of 150 Hz for responsive performance
IP 67 protection rating guarantees durability in harsh environments
Clear LED indicators for easy monitoring of operational status
Includes essential accessories such as angle brackets and screwdrivers