ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.03 → 4 m Detection Range

Subtotal (1 unit)*

£126.74

(exc. VAT)

£152.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.74

*price indicative

RS Stock No.:
595-120
Mfr. Part No.:
OGP303
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Retro Reflective

Detection Range

0.03 → 4 m

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light Switching

COO (Country of Origin):
DE
The ifm electronic Retro-reflective sensor designed to enhance detection accuracy and reliability in various applications. Built for robust performance, this innovative sensor operates within a voltage range of 10 to 36 DC and offers a PNP output function in light-on mode. Its versatile construction features a threaded type housing crafted from durable stainless steel, ensuring longevity against harsh environmental conditions. With a maximum range of 4 metres when used with a prismatic reflector, it effectively identifies objects, making it ideal for automation systems and material handling. This sensor not only excels in performance but also provides essential safety features, including reverse polarity and overload protection. Coupled with a wide operational temperature range from -25 to 80 °C, it is a reliable choice for both indoor and outdoor applications.

Operating voltage range of 10 to 36 DC for broad compatibility
Light on mode output function delivers precise detection
Maximum detection range of 4 metres ensures versatile application use
Robust threaded type housing made from stainless steel enhances durability
Integrated reverse polarity and overload protection for improved safety
150 mA permanent current rating supports reliable operation
Short circuit protection offers additional safeguard for electrical components
Equipped with a yellow LED display for easy monitoring of the switching status