ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 8 m Detection Range
- RS Stock No.:
- 595-109
- Mfr. Part No.:
- OGE102
- Brand:
- ifm electronic
Subtotal (1 unit)*
£48.25
(exc. VAT)
£57.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £48.25 |
*price indicative
- RS Stock No.:
- 595-109
- Mfr. Part No.:
- OGE102
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Barrel | |
Detection Type | Through Beam | |
Detection Range | 8 m | |
Output Type | NPN | |
Electrical Connection | M12 Connector | |
Switching Mode | Dark Switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 8 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed for precise detection, operating within a versatile range and robust specifications. Facilitating tasks in diverse applications, this sensor features a threaded housing for easy integration. The device operates effectively under conditions between -25°C and 60°C, ensuring reliability in various environments. Its NPN output function enhances compatibility with other elements in the system, while the built-in short-circuit and overload protections provide added safety. Specifically crafted for industrial use, this receiver is equipped with an LED indicator that clearly shows operational status, making it user-friendly and efficient for monitoring applications.
Operating voltage range of 10 to 30 DC for flexibility in power supply
Red light type enhances visibility for detection tasks
Short circuit and overload protections ensure system safety and reliability
NPN output function accommodates dark on mode for varied application needs
IP 67 protection rating ensures durability in harsh environments
Threaded type housing facilitates secure mounting in various settings
Equipped with a range of less than 8 metres for effective proximity detection
Integrated LED indicator for quick visual confirmation of operational status
M12 connector with code A streamlines electrical connections
Red light type enhances visibility for detection tasks
Short circuit and overload protections ensure system safety and reliability
NPN output function accommodates dark on mode for varied application needs
IP 67 protection rating ensures durability in harsh environments
Threaded type housing facilitates secure mounting in various settings
Equipped with a range of less than 8 metres for effective proximity detection
Integrated LED indicator for quick visual confirmation of operational status
M12 connector with code A streamlines electrical connections