ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 2 m
- RS Stock No.:
- 595-096
- Mfr. Part No.:
- OBF501
- Brand:
- ifm electronic
Subtotal (1 unit)*
£110.66
(exc. VAT)
£132.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £110.66 |
*price indicative
- RS Stock No.:
- 595-096
- Mfr. Part No.:
- OBF501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection, Through Beam | |
Detection Range | 0 → 2 m (Through-beam), 0 → 100 mm (Diffuse Reflection) | |
Output Type | PNP/NPN | |
Switching Mode | Light / Dark switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0 → 2 m (Through-beam), 0 → 100 mm (Diffuse Reflection) | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre-optic amplifier revolutionises sensing technology with its robust design and innovative functionality. Specifically engineered for acrylic fibre optics, this rectangular device operates seamlessly within a voltage range of 10 to 30 DC, making it perfect for various applications. Featuring a user-friendly interface with setting pushbuttons and multiple output configurations, it ensures reliable performance through automatic load detection. Designed for resilient environmental conditions, the amplifier boasts an impressive temperature range and IP 65 protection, making it suitable for challenging installations. With advanced features like short-circuit and overload protection, as well as a comprehensive status display, this fibre-optic amplifier stands out as a pivotal choice for precision sensing tasks.
Rectangular housing ideal for mounting on DIN rails
Dual output function operates in both light on and dark on modes
Proven short circuit and overload protection enhances device longevity
Operating frequency reaches up to 3000 Hz ensuring rapid response
Integrated function check output provides additional reliability
Pre made connector facilitates quick and easy installation
Compact dimensions for flexible application
Clear display indicators for switching status and operation for instant monitoring
Robust materials used in construction ensure durability in industrial settings
Dual output function operates in both light on and dark on modes
Proven short circuit and overload protection enhances device longevity
Operating frequency reaches up to 3000 Hz ensuring rapid response
Integrated function check output provides additional reliability
Pre made connector facilitates quick and easy installation
Compact dimensions for flexible application
Clear display indicators for switching status and operation for instant monitoring
Robust materials used in construction ensure durability in industrial settings