ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range

Subtotal (1 unit)*

£123.91

(exc. VAT)

£148.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.91

*price indicative

RS Stock No.:
595-092
Mfr. Part No.:
O6H400
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

2 → 200 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed for precision detection in challenging industrial environments. Its advanced light technology ensures accurate sensing of objects across a variety of materials, making it ideal for applications in the machine tool industry. With a robust design featuring a stainless steel housing and a compact rectangular shape, this sensor is capable of operating effectively across a vast temperature range. The user-friendly set-up is enhanced with features such as a selectable output function and adjustable sensitivity, ensuring optimal performance tailored to specific detection needs. This sensor is not only efficient but also boasts a long service life, making it a dependable choice for modern automation tasks.

Background suppression technology eliminates false readings for reliable performance
Maximum detection range of up to 200mm on various surfaces for enhanced flexibility
Robust stainless steel housing ensures durability and longevity even in harsh conditions
Compact dimensions allow for easy installation in tight spaces
Short circuit protection offers increased safety and device longevity
Includes a dual LED display for clear operational status indication