ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-085
- Mfr. Part No.:
- O6E305
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.41
(exc. VAT)
£94.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £78.41 |
*price indicative
- RS Stock No.:
- 595-085
- Mfr. Part No.:
- O6E305
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Output Type | NPN | |
Electrical Connection | M12 Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver offers highly effective detection capabilities for a variety of applications. Designed with precision in mind, this rectangular housing sensor operates within a voltage range of 10 to 30 DC, ensuring versatility and reliability across settings. With a robust operating temperature range of -25 to 80°C, this device excels in challenging environments, providing superior performance with a range of up to 10 metres. It features adjustable detection zones and cutting-edge features such as NPN output and selectable light-on/dark-on modes, making it an ideal choice for industries that demand accuracy and adaptability in their sensing solutions.
Operates within a wide voltage range of 10 to 30 DC for versatile applications
Adjustable detection zones enhance operational flexibility
Equipped with NPN output for seamless integration into existing systems
Short circuit protection offers reliable performance and safety
Compact design for easy installation and handling
Housing constructed from stainless steel and high quality plastics for longevity
Adjustable detection zones enhance operational flexibility
Equipped with NPN output for seamless integration into existing systems
Short circuit protection offers reliable performance and safety
Compact design for easy installation and handling
Housing constructed from stainless steel and high quality plastics for longevity