ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-082
- Mfr. Part No.:
- O6E206
- Brand:
- ifm electronic
Subtotal (1 unit)*
£50.16
(exc. VAT)
£60.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.16 |
*price indicative
- RS Stock No.:
- 595-082
- Mfr. Part No.:
- O6E206
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Output Type | NPN | |
Switching Mode | Light / Dark switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed to provide reliable and precise detection in challenging environments. With a robust rectangular housing and dual IP65/IP67 protection, this sensor ensures durability in various applications. It operates effectively with a voltage range of 10 to 30 DC, allowing for versatile integration into existing systems. The sensor features an adjustable range of under 10 metres, which enhances its utility across different detection scenarios. Whether its in manufacturing or automation, this sensor's light-on/dark-on operational mode and impressive switching frequency of 1000 Hz deliver outstanding performance for detecting objects swiftly and accurately.
Features NPN electrical design for efficient signal processing
Adjustable detection range to suit a variety of installation needs
Short circuit protection ensures reliability and system safety
High switching frequency enhances responsiveness for fast moving applications
Constructed from durable ABS and PPSU materials for longevity
LED indicators provide clear visual status of operation
Sealing material made from EPDM ensures protection against environmental factors
Adjustable detection range to suit a variety of installation needs
Short circuit protection ensures reliability and system safety
High switching frequency enhances responsiveness for fast moving applications
Constructed from durable ABS and PPSU materials for longevity
LED indicators provide clear visual status of operation
Sealing material made from EPDM ensures protection against environmental factors