ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 3 → 15 mm Detection Range

Subtotal (1 unit)*

£96.41

(exc. VAT)

£115.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.41

*price indicative

RS Stock No.:
595-026
Mfr. Part No.:
O8H203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

3 → 15 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression serves as a reliable detection solution, adeptly discerning objects within a specified range for various applications. Designed for environments requiring precision, this sensor utilises a rectangular housing that houses a red light emitter and receiver, operating efficiently over an ambient temperature range of -25 to 60 degrees Celsius. With the capacity for reverse polarity protection and a robust IP65/IP67 rating, it ensures durability. This device excels in detecting objects with varying remission levels, offering versatile functionality tailored to diverse operational needs.

Perfect for detecting objects against a background without interference
Equipped with a rectangular housing that blends seamlessly into various settings
Operating voltage range of 10 to 30 DC provides flexibility in electrical design
Short circuit protection is included to enhance reliability and safety
Switching frequency of 1000 Hz allows for rapid response in dynamic environments
Max voltage drop switching ensures minimal power loss during operations
The sensor incorporates adjustable detection zones for tailored performance
Light spot diameter of 4 mm for precision in target detection
Constructed from durable ABS and stainless steel for enhanced longevity
Comprehensive EMC compliance ensures seamless integration into existing systems