ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.03 → 1 m Detection Range

Subtotal (1 unit)*

£94.66

(exc. VAT)

£113.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.66

*price indicative

RS Stock No.:
595-023
Mfr. Part No.:
O7P201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.03 → 1 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor delivers exceptional performance in detecting objects with reliability and precision. Designed with a red light type and housed in a robust, rectangular casing, this sensor operates effectively across a voltage range of 10 to 30 DC. With the ability to operate in ambient temperatures from -25 to 60°C, it suits a variety of environments. The innovative polarisation filter enhances detection capabilities, making it ideal for complex applications where accuracy matters. It features short-circuit protection and a fast switching frequency of 1000 Hz, ensuring consistent performance while safeguarding the circuit. This sensor’s lightweight design does not compromise durability, offering reliable operation and efficiency for industrial settings.

High sensitivity thanks to the integrated polarisation filter
Robust housing rated with protection class IP 65 ensuring durability in harsh conditions
Short circuit protection with pulsed design guarantees safety and reliability
Fast switching frequency of 1000 Hz enables quick response times
Light spot diameter of 55 mm ensures effective object detection
MTTF rating of 1155 years for confidence in long term performance
Display with LED indicator allows for easy monitoring of operational status
Low current consumption of 20 mA for energy efficient operation
Built with durable materials including PA housing and PMMA lens for longevity