ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK
- RS Stock No.:
- 595-011
- Mfr. Part No.:
- O6S700
- Brand:
- ifm electronic
Subtotal (1 unit)*
£130.74
(exc. VAT)
£156.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £130.74 |
*price indicative
- RS Stock No.:
- 595-011
- Mfr. Part No.:
- O6S700
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 15 m | |
Electrical Connection | Cable | |
Communication Protocol | IO-LINK | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Electrical Connection Cable | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter designed for reliable object detection in various applications. With its red light emission and advanced laser protection class, this sensor stands out for its precision and safety. Operating within a voltage range of 10 to 30 DC, it ensures optimal performance while consuming minimal energy. Equipped with an IO-Link communication interface, it facilitates seamless integration into modern automation systems. Furthermore, the transmitter offers a substantial detection range of up to 15 metres, making it suitable for a myriad of industrial environments where accuracy is paramount.
Utilises red light emission for enhanced visibility
Features a robust laser protection class for user safety
IO Link communication enables easy integration and data sharing
Demonstrates efficient energy consumption with low current demand
Offers a detection range of less than 15 metres for versatile applications
Holds an IP 65 and IP 67 protection rating for dust and water resistance
Light spot dimensions provide accurate detection with a maximum diameter of 35 mm
Comes with a compact housing design for easy installation in tight spaces
Integrated features such as operating hours counter and specific tag enhance usability
Features a robust laser protection class for user safety
IO Link communication enables easy integration and data sharing
Demonstrates efficient energy consumption with low current demand
Offers a detection range of less than 15 metres for versatile applications
Holds an IP 65 and IP 67 protection rating for dust and water resistance
Light spot dimensions provide accurate detection with a maximum diameter of 35 mm
Comes with a compact housing design for easy installation in tight spaces
Integrated features such as operating hours counter and specific tag enhance usability