ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range

Subtotal (1 unit)*

£78.75

(exc. VAT)

£94.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.75

*price indicative

RS Stock No.:
595-004
Mfr. Part No.:
O6P207
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.05 → 5 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed to ensure precise detection in various industrial applications. This sensor employs red light technology to achieve reliable performance over distances ranging from 0.05 to 5 metres, making it ideal for environments that demand accuracy and rapid response times. With its robust IP65/IP67 rating, it can withstand challenging conditions, ensuring that operations remain uninterrupted. The sensor features an adjustable detection range and has integrated short-circuit protection, coupled with options for selecting light-on or dark-on modes tailored to specific operational needs. This versatile unit not only enhances productivity but also simplifies installation and maintenance processes.

Incorporates a red light source for effective retro reflective sensing
Features adjustable range capabilities for customised detection needs
Built in short circuit protection enhances operational reliability
Provides selectable output functions for flexibility in operation
Compact rectangular housing allows for easy integration into various setups
LED indicators visually communicate operational status aiding in diagnostics
Light spot dimensions are optimised for maximum range efficiency